The PPTE0300AP2VDC pressure sensor from Honeywell is a general-purpose device with an accuracy of 0.24%. It operates within a temperature range of -40°C to 85°C and measures absolute pressure up to 900PSI. The sensor features threaded ports and wire leads for connection. It is designed for use in environmental sensing applications.
Sign in to ask questions about the Honeywell PPTE0300AP2VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPTE0300AP2VDC technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 900PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTE0300AP2VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.