The PPTE1500AP5VDC is an absolute pressure sensor from Honeywell, offering an accuracy of 0.24%. It operates within a temperature range of -40°C to 85°C and is designed to withstand pressures up to 4500PSI. The sensor features threaded ports and provides an analog or RS-485 output. It is available in a single unit package with wire leads for termination.
Sign in to ask questions about the Honeywell PPTE1500AP5VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPTE1500AP5VDC technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 4500PSI |
| Operating Pressure | 1500PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTE1500AP5VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.