The PPTE1500GP5VDC is an analog pressure sensor with an operating temperature range of -40°C to 85°C. It is designed to measure pressures up to 4500PSI with an accuracy of 0.24%. The sensor features threaded ports and wire leads for connection. It is a vented gauge pressure sensor with a series designation of PPTE and a package quantity of one.
Sign in to ask questions about the Honeywell PPTE1500GP5VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPTE1500GP5VDC technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 4500PSI |
| Operating Pressure | 1500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPTE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTE1500GP5VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.