Pressure Sensor 0.25V to 10.25V 0psi to 100psi Sealed Gage 3-Pin
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 13V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |