The PX2 Series 150PSI Sealed Gauge Pressure Sensor is a stud mount device with an analog current output. It operates within a temperature range of -40°C to 125°C and is designed for industrial applications. The sensor is part of the PX2 series and is suitable for use in environments with a maximum supply voltage of 30V and a minimum supply voltage of 8V.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 150PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |