
The PX2AF1XX300PSBGX pressure sensor from Honeywell operates within a temperature range of -40°C to 125°C and measures pressures up to 1000PSI. It features a threaded port style and sealed gauge pressure type. The sensor has an analog voltage output and is available in a single package quantity. It is designed for stud mount and has a termination of connector type.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |