
The PX2 Series Absolute Pressure Sensor operates over a temperature range of -40°C to 125°C. It is designed to withstand pressures up to 1000PSI and is rated for use with a 5V supply voltage. The sensor has a nominal supply current of 5mA and a maximum supply current of 4mA. It features a threaded port style and a stud mount, making it suitable for various applications. The sensor is rated for IP65 and is designed for use in general industrial environments.
Honeywell PX2AF1XX500PAAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Nominal Supply Current | 5mA |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | PX2 |
| Supply Current | 4mA |
| Termination | Connector |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AF1XX500PAAAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
