
PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 bar to 10 bar, 8 V to 30 V input, 4 mA to 20 mA output, G 1/4 ISO 1179-3, Delphi Metri-Pack 150
Honeywell PX2AG1XX010BSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 449.62PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Operating Pressure | 145.04PSI |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AG1XX010BSCHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
