
The PX2AG1XX025BSCHX is a pressure sensor from Honeywell with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed to handle pressures up to 1000.76PSI. The device has a threaded port and is a sealed gauge pressure sensor. It requires a supply voltage of 8V to 30V and draws an operating supply current of 5mA.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Operating Pressure | 362.59PSI |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Radiation Hardening | No |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |