The PX2 Series Sealed Gauge Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed for sealed gauge pressure applications and has a maximum operating pressure of 1000.76PSI. The sensor provides an analog current output and is available with a threaded port style. It is part of the PX2 series and is terminated with a connector.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Operating Pressure | 580.15PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |