The PX2AG1XX046BSCHX pressure sensor from Honeywell offers a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for sealed gauge pressure applications and features a threaded port style. The sensor has a series designation of PX2 and a termination type of connector. It is suitable for use in environments with pressures up to 1000.76PSI, with an operating pressure of 667.17PSI.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Operating Pressure | 667.17PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |