
The Honeywell PX2AG2XX010BSAAX pressure sensor is a sealed gauge type device with a nominal supply current of 5mA and an output voltage of 30V. It operates within a temperature range of -40°C to 125°C and is designed for use in environments with operating pressures up to 449.62PSI. The sensor is available in a package quantity of 40 and features a threaded port style. It is a part of the PX2 series and is not radiation hardened.
Honeywell PX2AG2XX010BSAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 449.62PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 5mA |
| Operating Pressure | 145.04PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 30V |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Series | PX2 |
| Supply Current | 5mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AG2XX010BSAAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.