
The PX2AG2XX025BSCHX is a pressure sensor with an operating temperature range of -40°C to 125°C and a maximum operating pressure of 1000.76PSI. It has a sealed gauge pressure type and a threaded port style. The sensor is a part of the PX2 series and has a stud mount. It operates at a maximum supply voltage of 30V and a supply current of 5mA. The sensor is not radiation hardened and is designed for general use.
Honeywell PX2AG2XX025BSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 362.59PSI |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AG2XX025BSCHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.