
Sensor; M12 x 1.5; 0-1BAR; Absolute Gage; Ratiometric 5.0 V; 10%Vs to 90% Vs
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell PX2AM1XX001BAAAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 70PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Voltage, Analog |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | PX2 |
| Supply Current | 5mA |
| Termination | Connector |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AM1XX001BAAAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
