The PX2 Series Absolute Pressure Sensor from Honeywell offers an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed to measure pressures up to 250PSI and features a threaded port for secure connections. This sensor is suitable for use in various applications, including environmental sensing and industrial monitoring.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |