
The PX2 Series Pressure Sensor is a pressure sensor with an operating pressure of 100PSI, a maximum operating temperature of 125°C, and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and an operating supply current of 5mA. The sensor is mounted via a stud and has a threaded port style. It is a gauge pressure sensor and is not radiation hardened. The sensor is available in a bulk packaging quantity of 1.
Sign in to ask questions about the Honeywell PX2AM1XX100PSCHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PX2AM1XX100PSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AM1XX100PSCHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.