The PX2 Series Pressure Sensor is a sealed gauge device with an operating temperature range of -40°C to 125°C. It features an accuracy of 0.25% and is designed to operate at a maximum pressure of 1000PSI. The sensor has a threaded port and provides an analog voltage output. It is available as a single unit in a connector termination.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |