
The PX2 Series Sealed Gauge Pressure Sensor is a 5V, 145.04PSI, stud mount pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C. The sensor is designed for industrial applications and is available in a package quantity of 40. It is a sealed gauge pressure sensor with a threaded port style and a connector termination.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 449.62PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 145.04PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |