The PX2 Series Absolute Pressure Sensor from Honeywell offers an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed to handle pressures up to 70PSI. This pressure sensor features a threaded port and provides an analog voltage output. It is part of the PX2 series and has a termination type of connector.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 70PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |