Honeywell PX2AN1XX100PSACX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Stud |
| Nominal Supply Current | 5mA |
| Operating Pressure | 100PSI |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.465V |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PX2 |
| Termination | Connector |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AN1XX100PSACX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.