The PX2 Series Absolute Pressure Sensor is a 150PSI, 5V, stud mount device with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed for use in high-pressure applications. The sensor is an analog voltage output device, suitable for use in a variety of environmental sensing applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |