The PX2 Series pressure sensor from Honeywell offers an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed to measure pressures up to 450PSI, with a specific operating pressure of 150PSI. The sensor features a sealed gauge pressure type and provides an analog voltage output through a threaded port.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 150PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |