
The PX2 Series Pressure Sensor is a sealed gauge pressure sensor with an operating temperature range of -40°C to 125°C. It has a maximum operating pressure of 750PSI and a nominal supply current of 5mA. The sensor is rated for 5V and has a voltage rating of 5V. It is available in a stud mount configuration and is rated for IP65.
Honeywell PX2AN1XX200PSAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Nominal Supply Current | 5mA |
| Operating Pressure | 200PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage, Voltage, Analog |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | PX2 |
| Supply Current | 4mA |
| Termination | Connector |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AN1XX200PSAAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.