The PX2 Series Sealed Gauge Pressure Sensor from Honeywell operates within a temperature range of -40°C to 125°C. It is designed to measure pressures up to 750PSI and has an operating supply voltage of 5V. The sensor features a threaded port style and is mounted via a stud termination. It is part of the PX2 Series and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 200PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |