The PX2 Series Sealed Gauge Pressure Sensor is an analog voltage output device with a threaded port style and a maximum operating temperature of 125°C. It features a pressure type of sealed gauge and a series designation of PX2. The sensor has a maximum pressure rating of 750PSI and an operating pressure of 250PSI. It is designed for use in industrial applications and is manufactured by Honeywell.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Operating Pressure | 250PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |