The PX2 Series Absolute Pressure Sensor is a stud mount device with an operating supply voltage of 5V and a maximum operating temperature of 125°C. It is designed to measure pressures up to 1000PSI and features an accuracy of 0.25%. The sensor is suitable for industrial applications and is part of the PX2 series.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |