
Heavy-duty sealed gauge pressure sensor with a 0-500 psi operating range. Features 0.25% accuracy and operates from -40°C to 125°C. Input voltage is 4.75 V to 5.25 V, with a ratiometric 5.0 Vdc output. Includes a 1/4-27 NPT threaded port and Delphi Metri-Pack 150 connector termination. Rated IP65 for environmental protection.
Honeywell PX2AN1XX500PSAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Nominal Supply Current | 5mA |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage, Voltage, Analog |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Resistance | 11R |
| Series | PX2 |
| Supply Current | 4mA |
| Termination | Connector |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AN1XX500PSAAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
