The PX2 Series pressure sensor is a sealed gauge device with a 0.25% accuracy rating. It operates within a temperature range of -40°C to 125°C and is designed for use with a 5V supply voltage. The sensor is mounted via a stud and features a threaded port style. It is a part of the PX2 series and is intended for industrial applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |