The PX2 Series pressure sensor from Honeywell is a sealed gauge sensor with an operating temperature range of -40°C to 125°C. It can withstand a maximum pressure of 1000PSI and an operating pressure of 500PSI. The sensor has a stud mount and a threaded port style. It is available in a package quantity of 40 and has a termination of connector. The sensor is designed for industrial applications and has an accuracy of 0.25%.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Output Type | Analog Voltage |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |