
The PX2 Series Absolute Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It can withstand a maximum pressure of 250PSI and is designed for use in threaded ports. This pressure sensor is part of the PX2 series and has a termination type of connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell PX2AN2XX050PAAAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell PX2AN2XX050PAAAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.