Pressure Sensor 0psi to 100psi Absolute 3-Pin
Honeywell PX2AN2XX100PACHX technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard Metripak |
| IP Rating | IP65 |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.