The PX2 Series Sealed Gauge Pressure Sensor is a stud-mount device with an operating temperature range of -40°C to 125°C. It is designed to operate within a pressure range of 100PSI and can withstand a maximum pressure of 450PSI. The sensor has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is an analog voltage output device with a termination type of connector.
Honeywell PX2AN2XX100PSAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.