The PX2 Series Sealed Gauge Pressure Sensor is a pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed for use in industrial environments. The sensor is sealed and measures pressure up to 450PSI, with a standard output type of analog current. It is available in a stud mount configuration and features a threaded port style.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |