
Industrial absolute pressure sensor with a 0 to 150 PSI operating range and 0.25% accuracy. Features a 5V analog voltage output, operating between -40°C and 125°C. Designed with a threaded port, stud mount, and connector termination, it supports a supply voltage of 4.75V to 5.25V with a nominal supply current of 5mA. Rated IP65 for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell PX2AN2XX150PAAAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PX2AN2XX150PAAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Nominal Supply Current | 5mA |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | PX2 |
| Supply Current | 4mA |
| Termination | Connector |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AN2XX150PAAAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
