The PX2 Series Sealed Gauge Pressure Sensor is an industrial pressure sensor with a threaded port and 0.25% accuracy. It operates within a temperature range of -40°C to 125°C and is designed for sealed gauge pressure applications up to 450PSI. The sensor provides an analog voltage output and is suitable for industrial use.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 150PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |