The PX2 Series Sealed Gauge Pressure Sensor is a threaded, analog voltage output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to measure pressures up to 450PSI and is sealed for use in industrial environments. The sensor is part of the PX2 Series and features a connector termination. It is suitable for use in applications where high accuracy is required, with an accuracy of 0.25%.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 150PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |