The PX2 Series Sealed Gauge Pressure Sensor operates within a temperature range of -40°C to 125°C and is designed to withstand pressures up to 750PSI. It features a 5V analog output and is mounted via a stud. This pressure sensor is part of the PX2 Series and is suitable for use in various applications.
Sign in to ask questions about the Honeywell PX2AN2XX250PSAAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PX2AN2XX250PSAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 250PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AN2XX250PSAAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.