The PX2AN2XX500PSBCX pressure sensor from Honeywell operates within a temperature range of -40°C to 125°C and features a sealed gage device with an operating pressure range of 0psi to 500psi. It has a maximum overload pressure of 1000psi and an accuracy of ±0.25. The sensor is available with typical operating supply voltages of 12, 15, 18, or 24V and has a maximum supply current of 5.5mA. It is rated IP65 and suitable for use in air or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard Metripak |
| IP Rating | IP65 |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |