
The PX2 Series Pressure Sensor operates within a temperature range of -40°C to 125°C. It is designed to handle a maximum pressure of 750PSI and features a sealed gauge pressure type. The sensor has a nominal supply current of 5mA and a supply voltage of 5.25V. It is available in a package quantity of 40 units and is suitable for threaded port style applications.
Sign in to ask questions about the Honeywell PX2AS1XX250PSAAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PX2AS1XX250PSAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Nominal Supply Current | 5mA |
| Operating Pressure | 250PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Output Voltage | 30V |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PX2 |
| Supply Current | 5mA |
| Termination | Connector |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AS1XX250PSAAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.