
The PX2 Series Pressure Sensor is a gauge pressure sensor with an operating supply voltage of 30V and an operating supply current of 5mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is designed for stud mount and has a threaded port style. It is not radiation hardened and is not Reach SVHC compliant.
Honeywell PX2AS1XX500PSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.