
The PX2 Series Absolute Pressure Sensor is a 100PSI device with an operating temperature range of -40°C to 125°C. It operates at a supply voltage of 30V with a current draw of 5mA. The sensor is rated for IP65 and features a stud mount. It is designed for use in general applications.
Sign in to ask questions about the Honeywell PX2AS2XX100PACHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PX2AS2XX100PACHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AS2XX100PACHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
