The PX2 Series Pressure Sensor is a sealed gauge pressure sensor with a threaded port style and stud mount. It operates within a temperature range of -40°C to 125°C and has a nominal supply current of 5mA. The sensor is designed to measure pressures up to 750PSI and has a DC rated voltage of 5V. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Honeywell PX2AS2XX250PSAAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PX2AS2XX250PSAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Nominal Supply Current | 5mA |
| Operating Pressure | 250PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Output Voltage | 30V |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PX2 |
| Supply Current | 5mA |
| Termination | Connector |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AS2XX250PSAAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.