
PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 8 V to 30 V input, 4 mA to 20 mA output, 7/16-20 UNF SAE J1926-3, Delphi Metri-Pack 150
Sign in to ask questions about the Honeywell PX2AS2XX250PSCHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PX2AS2XX250PSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 250PSI |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AS2XX250PSCHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.