
The PX2 Series Pressure Sensor is a sealed gauge pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum pressure rating of 1000PSI and a nominal supply current of 5mA. The sensor is designed for stud mount applications and has a DC rated voltage of 5V. It is suitable for use in a variety of environments, including those with high temperatures and pressures.
Sign in to ask questions about the Honeywell PX2AS2XX500PSAAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PX2AS2XX500PSAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Nominal Supply Current | 5mA |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Output Voltage | 30V |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PX2 |
| Supply Current | 5mA |
| Termination | Connector |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AS2XX500PSAAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
