The PX2 Series Absolute Pressure Sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -40°C to 125°C. It features a threaded port style and is designed for absolute pressure measurements up to 449.62PSI. The sensor provides an analog current output type and is terminated with a connector. It is part of the PX2 series and is suitable for various applications in environmental sensing.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 449.62PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |