
The PX2 Series Sealed Gauge Pressure Sensor is a threaded port pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a series PX2 design and an output type of analog current. The sensor is a sealed gauge type and has a maximum pressure rating of 1000.76PSI with an operating pressure of 667.17PSI.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Operating Pressure | 667.17PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |