
The PX2 Series Sealed Gauge Pressure Sensor is a threaded port device with 0.25% accuracy and an operating temperature range of -40°C to 125°C. It is designed to measure pressures up to 450PSI and is suitable for use in sealed gauge applications. The sensor features an analog current output and is part of the PX2 Series.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |
