
Industrial Pressure Sensors NPT1/8-27,100p,Abs. Micro M12 IEC61076-2
Honeywell PX2BN2XX100PAAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Nominal Supply Current | 5mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Supply Current | 20mA |
| Termination | Connector |
| Voltage Rating | 5.25V |
| DC Rated Voltage | 5.25V |
| RoHS | Compliant |
No datasheet is available for this part.
