Honeywell PX2BN2XX100PACHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 100PSI |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| Series | PX2 |
| Termination | Connector |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2BN2XX100PACHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.