
Pressure Sensor 0psi to 250psi Sealed Gage 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell PX2BN2XX250PSAAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Nominal Supply Current | 5mA |
| Operating Pressure | 250PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Supply Current | 20mA |
| Termination | Connector |
| Voltage Rating | 5.25V |
| DC Rated Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2BN2XX250PSAAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.